


CC0805KRX7R9BB332 | |
---|---|
DigiKey Part Number | 311-1131-2-ND - Tape & Reel (TR) 311-1131-1-ND - Cut Tape (CT) 311-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45300 | $4.53 |
50 | $0.31280 | $15.64 |
100 | $0.26920 | $26.92 |
500 | $0.19756 | $98.78 |
1,000 | $0.17551 | $175.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11671 | $466.84 |
8,000 | $0.10661 | $852.88 |
12,000 | $0.10159 | $1,219.08 |
20,000 | $0.10086 | $2,017.20 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09570 | $3,828.00 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09480 | $9,100.80 |
100,000 | $0.09476 | $9,476.00 |