


CC0805KRX7R9BB152 | |
|---|---|
DigiKey Part Number | 311-1128-2-ND - Tape & Reel (TR) 311-1128-1-ND - Cut Tape (CT) 311-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20718 | $103.59 |
| 1,000 | $0.18400 | $184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14240 | $569.60 |
| 8,000 | $0.13021 | $1,041.68 |
| 12,000 | $0.12412 | $1,489.44 |
| 20,000 | $0.11737 | $2,347.40 |
| 28,000 | $0.11343 | $3,176.04 |
| 40,000 | $0.10964 | $4,385.60 |

