


CC0402KPX5R6BB224 | |
---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB224TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB224CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20860 | $10.43 |
100 | $0.17820 | $17.82 |
500 | $0.12792 | $63.96 |
1,000 | $0.11249 | $112.49 |
2,500 | $0.09640 | $241.00 |
5,000 | $0.08672 | $433.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06534 | $3,267.00 |
100,000 | $0.06252 | $6,252.00 |
150,000 | $0.05546 | $8,319.00 |
250,000 | $0.05416 | $13,540.00 |
600,000 | $0.05355 | $32,130.00 |
1,200,000 | $0.05148 | $61,776.00 |
1,250,000 | $0.05137 | $64,212.50 |