


CC0805KRX7R8BB103 | |
---|---|
DigiKey Part Number | 311-3579-2-ND - Tape & Reel (TR) 311-3579-1-ND - Cut Tape (CT) 311-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.30220 | $15.11 |
100 | $0.26030 | $26.03 |
500 | $0.19050 | $95.25 |
1,000 | $0.16915 | $169.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08997 | $359.88 |
8,000 | $0.08887 | $710.96 |
12,000 | $0.08830 | $1,059.60 |
20,000 | $0.08765 | $1,753.00 |
28,000 | $0.08726 | $2,443.28 |
40,000 | $0.08687 | $3,474.80 |
48,000 | $0.08668 | $4,160.64 |
96,000 | $0.08604 | $8,259.84 |
100,000 | $0.08601 | $8,601.00 |