


CC0805KRX7R7BB154 | |
---|---|
DigiKey Part Number | 311-3389-2-ND - Tape & Reel (TR) 311-3389-1-ND - Cut Tape (CT) 311-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R7BB154 |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R7BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49760 | $24.88 |
100 | $0.40730 | $40.73 |
500 | $0.32548 | $162.74 |
1,000 | $0.29248 | $292.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21267 | $850.68 |
8,000 | $0.20183 | $1,614.64 |
12,000 | $0.20073 | $2,408.76 |
20,000 | $0.19947 | $3,989.40 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19367 | $7,746.80 |
48,000 | $0.19096 | $9,166.08 |
96,000 | $0.18184 | $17,456.64 |
100,000 | $0.18148 | $18,148.00 |