


CC0805KRX7R0BB182 | |
---|---|
DigiKey Part Number | 311-4303-2-ND - Tape & Reel (TR) 311-4303-1-ND - Cut Tape (CT) 311-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB182 |
Description | CAP CER 1800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.52220 | $26.11 |
100 | $0.45570 | $45.57 |
500 | $0.34372 | $171.86 |
1,000 | $0.30923 | $309.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25758 | $1,030.32 |
8,000 | $0.23841 | $1,907.28 |
12,000 | $0.22881 | $2,745.72 |
20,000 | $0.21818 | $4,363.60 |
28,000 | $0.21197 | $5,935.16 |
40,000 | $0.20600 | $8,240.00 |
48,000 | $0.20317 | $9,752.16 |
96,000 | $0.19364 | $18,589.44 |
100,000 | $0.19313 | $19,313.00 |