


CC0805KRX7R0BB122 | |
---|---|
DigiKey Part Number | 13-CC0805KRX7R0BB122TR-ND - Tape & Reel (TR) 13-CC0805KRX7R0BB122CT-ND - Cut Tape (CT) 13-CC0805KRX7R0BB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB122 |
Description | CAP CER 1200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.52220 | $26.11 |
100 | $0.45570 | $45.57 |
500 | $0.34372 | $171.86 |
1,000 | $0.30923 | $309.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24750 | $990.00 |
8,000 | $0.22344 | $1,787.52 |
12,000 | $0.22225 | $2,667.00 |
20,000 | $0.21818 | $4,363.60 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19798 | $7,919.20 |
48,000 | $0.19763 | $9,486.24 |
96,000 | $0.19364 | $18,589.44 |
100,000 | $0.19313 | $19,313.00 |