


CC0805KPX7R8BB104 | |
---|---|
DigiKey Part Number | 13-CC0805KPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0805KPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0805KPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R8BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33420 | $16.71 |
100 | $0.28810 | $28.81 |
500 | $0.20926 | $104.63 |
1,000 | $0.17353 | $173.53 |
2,500 | $0.16431 | $410.78 |
5,000 | $0.14951 | $747.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11428 | $1,714.20 |
30,000 | $0.11326 | $3,397.80 |
45,000 | $0.11273 | $5,072.85 |
75,000 | $0.11212 | $8,409.00 |
105,000 | $0.11008 | $11,558.40 |
150,000 | $0.10730 | $16,095.00 |
180,000 | $0.10598 | $19,076.40 |
360,000 | $0.10339 | $37,220.40 |
375,000 | $0.10131 | $37,991.25 |