Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0805KPX7R0BB331 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R0BB331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R0BB331 |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R0BB331 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72A331KM | KYOCERA AVX | 0 | 478-KGM21NR72A331KMTR-ND | $0.19062 | Direct |
| C0805C331K1RAC3020 | KEMET | 0 | 399-C0805C331K1RAC3020TR-ND | $0.75471 | Parametric Equivalent |
| C0805C331K1RAC3070 | KEMET | 0 | 399-C0805C331K1RAC3070TR-ND | $0.69071 | Parametric Equivalent |
| C0805C331K1RAC3123 | KEMET | 0 | 399-C0805C331K1RAC3123TR-ND | $0.75471 | Parametric Equivalent |
| C0805C331K1RAC31237042 | KEMET | 0 | 399-C0805C331K1RAC31237042TR-ND | $0.75471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.12668 | $2,533.60 |



