


CC0805KPX5R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX5R6BB106TR-ND - Tape & Reel (TR) 13-CC0805KPX5R6BB106CT-ND - Cut Tape (CT) 13-CC0805KPX5R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.78300 | $7.83 |
| 50 | $0.55160 | $27.58 |
| 100 | $0.48220 | $48.22 |
| 500 | $0.36468 | $182.34 |
| 1,000 | $0.32846 | $328.46 |
| 2,500 | $0.29041 | $726.02 |
| 5,000 | $0.26748 | $1,337.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.23920 | $3,588.00 |
| 30,000 | $0.22536 | $6,760.80 |
| 45,000 | $0.21843 | $9,829.35 |
| 75,000 | $0.21076 | $15,807.00 |
| 105,000 | $0.20627 | $21,658.35 |
| 150,000 | $0.20195 | $30,292.50 |
| 180,000 | $0.19990 | $35,982.00 |
| 360,000 | $0.19301 | $69,483.60 |
| 375,000 | $0.19264 | $72,240.00 |

