


CC0805KKX7RBBB103 | |
---|---|
DigiKey Part Number | 311-3580-2-ND - Tape & Reel (TR) 311-3580-1-ND - Cut Tape (CT) 311-3580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RBBB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83100 | $8.31 |
50 | $0.58940 | $29.47 |
100 | $0.51530 | $51.53 |
500 | $0.39070 | $195.35 |
1,000 | $0.35249 | $352.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24054 | $721.62 |
6,000 | $0.22058 | $1,323.48 |
9,000 | $0.21933 | $1,973.97 |
15,000 | $0.21790 | $3,268.50 |
21,000 | $0.21704 | $4,557.84 |
30,000 | $0.21620 | $6,486.00 |
36,000 | $0.21580 | $7,768.80 |
72,000 | $0.21439 | $15,436.08 |
75,000 | $0.21432 | $16,074.00 |