0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R6BB564

DigiKey Part Number
13-CC0805KKX7R6BB564TR-ND - Tape & Reel (TR)
13-CC0805KKX7R6BB564CT-ND - Cut Tape (CT)
13-CC0805KKX7R6BB564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R6BB564
Description
CAP CER 0.56UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R6BB564 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.97700$9.77
50$0.69800$34.90
100$0.61250$61.25
500$0.46918$234.59
1,000$0.42484$424.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37034$1,111.02
6,000$0.34369$2,062.14
9,000$0.33034$2,973.06
15,000$0.31555$4,733.25
21,000$0.30692$6,445.32
30,000$0.27959$8,387.70
36,000$0.27910$10,047.60
72,000$0.27315$19,666.80
75,000$0.27305$20,478.75
Manufacturers Standard Package