


CC0805KKX7R6BB564 | |
---|---|
DigiKey Part Number | 13-CC0805KKX7R6BB564TR-ND - Tape & Reel (TR) 13-CC0805KKX7R6BB564CT-ND - Cut Tape (CT) 13-CC0805KKX7R6BB564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB564 |
Description | CAP CER 0.56UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB564 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.97700 | $9.77 |
50 | $0.69800 | $34.90 |
100 | $0.61250 | $61.25 |
500 | $0.46918 | $234.59 |
1,000 | $0.42484 | $424.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37034 | $1,111.02 |
6,000 | $0.34369 | $2,062.14 |
9,000 | $0.33034 | $2,973.06 |
15,000 | $0.31555 | $4,733.25 |
21,000 | $0.30692 | $6,445.32 |
30,000 | $0.27959 | $8,387.70 |
36,000 | $0.27910 | $10,047.60 |
72,000 | $0.27315 | $19,666.80 |
75,000 | $0.27305 | $20,478.75 |