


CC0805KKX7R6BB105 | |
---|---|
DigiKey Part Number | 311-1458-2-ND - Tape & Reel (TR) 311-1458-1-ND - Cut Tape (CT) 311-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41220 | $20.61 |
100 | $0.35720 | $35.72 |
500 | $0.27310 | $136.55 |
1,000 | $0.23787 | $237.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16986 | $509.58 |
6,000 | $0.15920 | $955.20 |
9,000 | $0.14090 | $1,268.10 |
15,000 | $0.13558 | $2,033.70 |
21,000 | $0.13499 | $2,834.79 |
30,000 | $0.13013 | $3,903.90 |
36,000 | $0.12985 | $4,674.60 |
72,000 | $0.12891 | $9,281.52 |
75,000 | $0.12886 | $9,664.50 |