0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R5BB475

DigiKey Part Number
311-3419-2-ND - Tape & Reel (TR)
311-3419-1-ND - Cut Tape (CT)
311-3419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R5BB475
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R5BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.44500$14.45
50$1.05260$52.63
100$0.93190$93.19
500$0.72946$364.73
1,000$0.67609$676.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63219$1,896.57
6,000$0.55209$3,312.54
9,000$0.51941$4,674.69
15,000$0.48675$7,301.25
21,000$0.48514$10,187.94
30,000$0.45385$13,615.50
36,000$0.45312$16,312.32
72,000$0.45060$32,443.20
75,000$0.45047$33,785.25
Manufacturers Standard Package