


CC0805KKX7R0BB683 | |
---|---|
DigiKey Part Number | 311-4287-2-ND - Tape & Reel (TR) 311-4287-1-ND - Cut Tape (CT) 311-4287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R0BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50220 | $25.11 |
100 | $0.43790 | $43.79 |
500 | $0.32912 | $164.56 |
1,000 | $0.29569 | $295.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24929 | $747.87 |
6,000 | $0.22928 | $1,375.68 |
9,000 | $0.20201 | $1,818.09 |
15,000 | $0.19637 | $2,945.55 |
21,000 | $0.19558 | $4,107.18 |
30,000 | $0.19052 | $5,715.60 |
36,000 | $0.19015 | $6,845.40 |
72,000 | $0.18767 | $13,512.24 |
75,000 | $0.18714 | $14,035.50 |