
CC0100BRNPO8BNR50 | |
---|---|
DigiKey Part Number | 13-CC0100BRNPO8BNR50TR-ND - Tape & Reel (TR) 13-CC0100BRNPO8BNR50CT-ND - Cut Tape (CT) 13-CC0100BRNPO8BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100BRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24460 | $12.23 |
100 | $0.21100 | $21.10 |
500 | $0.15272 | $76.36 |
1,000 | $0.13023 | $130.23 |
2,500 | $0.11614 | $290.35 |
5,000 | $0.10490 | $524.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.07034 | $1,406.80 |
40,000 | $0.06969 | $2,787.60 |
60,000 | $0.06935 | $4,161.00 |
100,000 | $0.06896 | $6,896.00 |
140,000 | $0.06873 | $9,622.20 |
200,000 | $0.06850 | $13,700.00 |
240,000 | $0.06839 | $16,413.60 |
480,000 | $0.06727 | $32,289.60 |
500,000 | $0.06711 | $33,555.00 |