


CC0805KKX5R5BB225 | |
---|---|
DigiKey Part Number | 311-1859-2-ND - Tape & Reel (TR) 311-1859-1-ND - Cut Tape (CT) 311-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80700 | $8.07 |
50 | $0.57300 | $28.65 |
100 | $0.50050 | $50.05 |
500 | $0.37916 | $189.58 |
1,000 | $0.34171 | $341.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31383 | $941.49 |
6,000 | $0.23516 | $1,410.96 |
9,000 | $0.23183 | $2,086.47 |
15,000 | $0.22065 | $3,309.75 |
21,000 | $0.22006 | $4,621.26 |