


CC0805KFX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R9BB474TR-ND - Tape & Reel (TR) 13-CC0805KFX7R9BB474CT-ND - Cut Tape (CT) 13-CC0805KFX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.93700 | $9.37 |
| 50 | $0.66760 | $33.38 |
| 100 | $0.58450 | $58.45 |
| 500 | $0.44544 | $222.72 |
| 1,000 | $0.40252 | $402.52 |
| 2,500 | $0.35731 | $893.28 |
| 5,000 | $0.33011 | $1,650.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29308 | $2,930.80 |
| 20,000 | $0.27555 | $5,511.00 |
| 30,000 | $0.26677 | $8,003.10 |
| 50,000 | $0.25704 | $12,852.00 |
| 70,000 | $0.25135 | $17,594.50 |
| 100,000 | $0.24588 | $24,588.00 |

