


CC0805KFX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R7BB225TR-ND - Tape & Reel (TR) 13-CC0805KFX7R7BB225CT-ND - Cut Tape (CT) 13-CC0805KFX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.69470 | $69.47 |
| 500 | $0.53374 | $266.87 |
| 1,000 | $0.48416 | $484.16 |
| 2,500 | $0.43199 | $1,079.97 |
| 5,000 | $0.40058 | $2,002.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35691 | $3,569.10 |
| 20,000 | $0.33666 | $6,733.20 |
| 30,000 | $0.32652 | $9,795.60 |
| 50,000 | $0.31528 | $15,764.00 |
| 70,000 | $0.30872 | $21,610.40 |
| 100,000 | $0.30240 | $30,240.00 |

