


CC0805KFX7R6BB105 | |
---|---|
DigiKey Part Number | 13-CC0805KFX7R6BB105TR-ND - Tape & Reel (TR) 13-CC0805KFX7R6BB105CT-ND - Cut Tape (CT) 13-CC0805KFX7R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R6BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41220 | $20.61 |
100 | $0.35720 | $35.72 |
500 | $0.26604 | $133.02 |
1,000 | $0.23787 | $237.87 |
2,500 | $0.20833 | $520.82 |
5,000 | $0.19056 | $952.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15800 | $1,580.00 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.14726 | $4,417.80 |
50,000 | $0.14645 | $7,322.50 |
70,000 | $0.14597 | $10,217.90 |
100,000 | $0.14359 | $14,359.00 |
120,000 | $0.14181 | $17,017.20 |
240,000 | $0.13583 | $32,599.20 |
250,000 | $0.13551 | $33,877.50 |