


CC0805JRX7RYBB102 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7RYBB102TR-ND - Tape & Reel (TR) 13-CC0805JRX7RYBB102CT-ND - Cut Tape (CT) 13-CC0805JRX7RYBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7RYBB102 |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7RYBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.57900 | $5.79 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.35240 | $35.24 |
| 500 | $0.26238 | $131.19 |
| 1,000 | $0.23464 | $234.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19317 | $772.68 |
| 8,000 | $0.17779 | $1,422.32 |
| 12,000 | $0.16518 | $1,982.16 |
| 20,000 | $0.16158 | $3,231.60 |
| 28,000 | $0.13792 | $3,861.76 |
| 40,000 | $0.13737 | $5,494.80 |
| 48,000 | $0.13710 | $6,580.80 |
| 96,000 | $0.13618 | $13,073.28 |
| 100,000 | $0.13613 | $13,613.00 |

