


CC0805JRX7R9BB823 | |
|---|---|
DigiKey Part Number | 311-4285-2-ND - Tape & Reel (TR) 311-4285-1-ND - Cut Tape (CT) 311-4285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB823 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H823JT | KYOCERA AVX | 20,730 | 478-KGM21NR71H823JTCT-ND | $1.73000 | Direct |
| C0805C823J5RACTU | KEMET | 3,743 | 399-C0805C823J5RACTUCT-ND | $4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61820 | $30.91 |
| 100 | $0.54020 | $54.02 |
| 500 | $0.40976 | $204.88 |
| 1,000 | $0.36964 | $369.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29480 | $1,179.20 |
| 8,000 | $0.27357 | $2,188.56 |
| 12,000 | $0.26294 | $3,155.28 |
| 20,000 | $0.25117 | $5,023.40 |
| 28,000 | $0.24429 | $6,840.12 |
| 40,000 | $0.23767 | $9,506.80 |

