


CC0805JRX7R9BB473 | |
|---|---|
DigiKey Part Number | 311-3553-2-ND - Tape & Reel (TR) 311-3553-1-ND - Cut Tape (CT) 311-3553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.45720 | $22.86 |
| 100 | $0.39710 | $39.71 |
| 500 | $0.29646 | $148.23 |
| 1,000 | $0.26555 | $265.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20879 | $835.16 |
| 8,000 | $0.19245 | $1,539.60 |
| 12,000 | $0.18426 | $2,211.12 |
| 20,000 | $0.17520 | $3,504.00 |
| 28,000 | $0.16990 | $4,757.20 |
| 40,000 | $0.16481 | $6,592.40 |

