


CC0805JRX7R9BB152 | |
---|---|
DigiKey Part Number | 311-4272-2-ND - Tape & Reel (TR) 311-4272-1-ND - Cut Tape (CT) 311-4272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39520 | $19.76 |
100 | $0.34250 | $34.25 |
500 | $0.25454 | $127.27 |
1,000 | $0.22753 | $227.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16067 | $642.68 |
8,000 | $0.14151 | $1,132.08 |
12,000 | $0.14068 | $1,688.16 |
20,000 | $0.13973 | $2,794.60 |
28,000 | $0.11766 | $3,294.48 |
40,000 | $0.11717 | $4,686.80 |