


CC0805JRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-4270-2-ND - Tape & Reel (TR) 311-4270-1-ND - Cut Tape (CT) 311-4270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R0BB102 | YAGEO | 1,795 | 311-1856-1-ND | $0.18000 | Upgrade |
| CC0805JRX7RABB102 | YAGEO | 622 | 13-CC0805JRX7RABB102CT-ND | $0.18000 | Upgrade |
| CC0805FRNPO0BN102 | YAGEO | 347 | 311-3585-1-ND | $0.38000 | Similar |
| CC0805FRNPO9BN102 | YAGEO | 14,762 | 311-3378-1-ND | $0.34000 | Similar |
| CC0805GRNPO0BN102 | YAGEO | 4,066 | 13-CC0805GRNPO0BN102CT-ND | $0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38320 | $19.16 |
| 100 | $0.33210 | $33.21 |
| 500 | $0.24550 | $122.75 |
| 1,000 | $0.21886 | $218.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17066 | $682.64 |
| 8,000 | $0.15666 | $1,253.28 |
| 12,000 | $0.14965 | $1,795.80 |
| 20,000 | $0.14189 | $2,837.80 |
| 28,000 | $0.13735 | $3,845.80 |
| 40,000 | $0.13299 | $5,319.60 |

