0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R8BB473

DigiKey Part Number
13-CC0805JRX7R8BB473TR-ND - Tape & Reel (TR)
13-CC0805JRX7R8BB473CT-ND - Cut Tape (CT)
13-CC0805JRX7R8BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R8BB473
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R8BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45160$22.58
100$0.39250$39.25
500$0.29378$146.89
1,000$0.26333$263.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21780$871.20
8,000$0.20092$1,607.36
12,000$0.19248$2,309.76
20,000$0.18312$3,662.40
28,000$0.17765$4,974.20
40,000$0.17240$6,896.00
48,000$0.16991$8,155.68
96,000$0.16152$15,505.92
100,000$0.16107$16,107.00
Manufacturers Standard Package