


CC0805JRX7R8BB333 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB333TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB333CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.42420 | $42.42 |
| 500 | $0.31784 | $158.92 |
| 1,000 | $0.28504 | $285.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22484 | $899.36 |
| 8,000 | $0.20753 | $1,660.24 |
| 12,000 | $0.19888 | $2,386.56 |
| 20,000 | $0.18929 | $3,785.80 |
| 28,000 | $0.18369 | $5,143.32 |
| 40,000 | $0.17830 | $7,132.00 |

