


CC0805JRX7R7BB683 | |
---|---|
DigiKey Part Number | 13-CC0805JRX7R7BB683TR-ND - Tape & Reel (TR) 13-CC0805JRX7R7BB683CT-ND - Cut Tape (CT) 13-CC0805JRX7R7BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R7BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46320 | $23.16 |
100 | $0.40320 | $40.32 |
500 | $0.30232 | $151.16 |
1,000 | $0.27113 | $271.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22455 | $898.20 |
8,000 | $0.20727 | $1,658.16 |
12,000 | $0.19862 | $2,383.44 |
20,000 | $0.18905 | $3,781.00 |
28,000 | $0.18345 | $5,136.60 |
40,000 | $0.17807 | $7,122.80 |
48,000 | $0.17552 | $8,424.96 |
96,000 | $0.16694 | $16,026.24 |
100,000 | $0.16648 | $16,648.00 |