


CC0805JRX7R0BB103 | |
---|---|
DigiKey Part Number | 311-4262-2-ND - Tape & Reel (TR) 311-4262-1-ND - Cut Tape (CT) 311-4262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R0BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50540 | $25.27 |
100 | $0.43960 | $43.96 |
500 | $0.34228 | $171.14 |
1,000 | $0.31570 | $315.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18697 | $747.88 |
8,000 | $0.17630 | $1,410.40 |
12,000 | $0.17531 | $2,103.72 |
20,000 | $0.17419 | $3,483.80 |
28,000 | $0.17351 | $4,858.28 |
40,000 | $0.17285 | $6,914.00 |
48,000 | $0.17253 | $8,281.44 |
96,000 | $0.17142 | $16,456.32 |
100,000 | $0.17136 | $17,136.00 |