


CC0805JRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-4262-2-ND - Tape & Reel (TR) 311-4262-1-ND - Cut Tape (CT) 311-4262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46120 | $46.12 |
| 500 | $0.34694 | $173.47 |
| 1,000 | $0.31184 | $311.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24695 | $987.80 |
| 8,000 | $0.22837 | $1,826.96 |
| 12,000 | $0.21908 | $2,628.96 |
| 20,000 | $0.20878 | $4,175.60 |
| 28,000 | $0.20276 | $5,677.28 |
| 40,000 | $0.19697 | $7,878.80 |

