
CC0805JRNPOYBN331 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN331TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN331CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN331 |
Description | CAP CER 330PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.38390 | $38.39 |
| 500 | $0.28628 | $143.14 |
| 1,000 | $0.25610 | $256.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20108 | $804.32 |
| 8,000 | $0.18519 | $1,481.52 |
| 12,000 | $0.17724 | $2,126.88 |
| 20,000 | $0.16843 | $3,368.60 |
| 28,000 | $0.16329 | $4,572.12 |
| 40,000 | $0.15834 | $6,333.60 |

