
CC0805JRNPOABN820 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN820TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN820CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN820 |
Description | CAP CER 82PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN820 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03260 | $51.63 |
| 100 | $0.91260 | $91.26 |
| 500 | $0.71182 | $355.91 |
| 1,000 | $0.64983 | $649.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53035 | $2,121.40 |
| 8,000 | $0.49749 | $3,979.92 |
| 12,000 | $0.48104 | $5,772.48 |
| 20,000 | $0.46281 | $9,256.20 |
| 28,000 | $0.45215 | $12,660.20 |
| 40,000 | $0.44190 | $17,676.00 |

