
CC0805JRNPOABN390 | |
---|---|
DigiKey Part Number | 13-CC0805JRNPOABN390TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN390CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN390 |
Description | CAP CER 39PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40560 | $20.28 |
100 | $0.35140 | $35.14 |
500 | $0.26160 | $130.80 |
1,000 | $0.23393 | $233.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19247 | $769.88 |
8,000 | $0.17711 | $1,416.88 |
12,000 | $0.16943 | $2,033.16 |
20,000 | $0.16092 | $3,218.40 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15116 | $6,046.40 |
48,000 | $0.14889 | $7,146.72 |
96,000 | $0.14126 | $13,560.96 |
100,000 | $0.14086 | $14,086.00 |