
CC0805JRNPOABN221 | |
|---|---|
DigiKey Part Number | 311-1482-2-ND - Tape & Reel (TR) 311-1482-1-ND - Cut Tape (CT) 311-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN221 |
Description | CAP CER 220PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46540 | $23.27 |
| 100 | $0.40530 | $40.53 |
| 500 | $0.30256 | $151.28 |
| 1,000 | $0.27106 | $271.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21337 | $853.48 |
| 8,000 | $0.19675 | $1,574.00 |
| 12,000 | $0.18843 | $2,261.16 |
| 20,000 | $0.17922 | $3,584.40 |
| 28,000 | $0.17383 | $4,867.24 |
| 40,000 | $0.16866 | $6,746.40 |

