
CC0805JRNPOABN151 | |
|---|---|
DigiKey Part Number | 311-4247-2-ND - Tape & Reel (TR) 311-4247-1-ND - Cut Tape (CT) 311-4247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN151 |
Description | CAP CER 150PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.45630 | $45.63 |
| 500 | $0.34300 | $171.50 |
| 1,000 | $0.30822 | $308.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24391 | $975.64 |
| 8,000 | $0.22551 | $1,804.08 |
| 12,000 | $0.21630 | $2,595.60 |
| 20,000 | $0.20610 | $4,122.00 |
| 28,000 | $0.20014 | $5,603.92 |
| 40,000 | $0.19440 | $7,776.00 |

