
CC0805JRNPO9BN620 | |
|---|---|
DigiKey Part Number | 311-4241-2-ND - Tape & Reel (TR) 311-4241-1-ND - Cut Tape (CT) 311-4241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN620 |
Description | CAP CER 62PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN620 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.40440 | $20.22 |
| 100 | $0.35110 | $35.11 |
| 500 | $0.26030 | $130.15 |
| 1,000 | $0.23250 | $232.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18174 | $726.96 |
| 8,000 | $0.16704 | $1,336.32 |
| 12,000 | $0.15968 | $1,916.16 |
| 20,000 | $0.15153 | $3,030.60 |
| 28,000 | $0.14677 | $4,109.56 |
| 40,000 | $0.14220 | $5,688.00 |

