270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO9BN271

DigiKey Part Number
311-1116-2-ND - Tape & Reel (TR)
311-1116-1-ND - Cut Tape (CT)
311-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO9BN271
Description
CAP CER 270PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO9BN271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPO0BN271YAGEO4,516311-1843-1-ND$1.15000Upgrade
CC0805JRNPOYBN271YAGEO7,98713-CC0805JRNPOYBN271CT-ND$1.15000Upgrade
GRM2165C2A271JA01DMurata Electronics10,866490-1609-1-ND$1.56000Upgrade
C0805C271J5GACTUKEMET156,622399-C0805C271J5GACTUCT-ND$2.14000Similar
In-Stock: 11,396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37000$18.50
100$0.31980$31.98
500$0.23596$117.98
1,000$0.21022$210.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16363$654.52
8,000$0.15007$1,200.56
12,000$0.14329$1,719.48
20,000$0.13577$2,715.40
28,000$0.13138$3,678.64
40,000$0.12716$5,086.40
Manufacturers Standard Package