
CC0805JRNPO9BN241 | |
---|---|
DigiKey Part Number | 311-4232-2-ND - Tape & Reel (TR) 311-4232-1-ND - Cut Tape (CT) 311-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN241 |
Description | CAP CER 240PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67300 | $6.73 |
50 | $0.47460 | $23.73 |
100 | $0.41300 | $41.30 |
500 | $0.30988 | $154.94 |
1,000 | $0.27802 | $278.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20394 | $815.76 |
8,000 | $0.18884 | $1,510.72 |
12,000 | $0.18780 | $2,253.60 |
20,000 | $0.18661 | $3,732.20 |
28,000 | $0.17307 | $4,845.96 |
40,000 | $0.17240 | $6,896.00 |
48,000 | $0.17209 | $8,260.32 |
96,000 | $0.17098 | $16,414.08 |
100,000 | $0.17092 | $17,092.00 |