
CC0805JRNPO9BN220 | |
---|---|
DigiKey Part Number | 311-1103-2-ND - Tape & Reel (TR) 311-1103-1-ND - Cut Tape (CT) 311-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
50 | $0.27160 | $13.58 |
100 | $0.23380 | $23.38 |
500 | $0.16990 | $84.95 |
1,000 | $0.15048 | $150.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09905 | $396.20 |
8,000 | $0.09786 | $782.88 |
12,000 | $0.09724 | $1,166.88 |
20,000 | $0.09653 | $1,930.60 |
28,000 | $0.09584 | $2,683.52 |
40,000 | $0.09249 | $3,699.60 |
48,000 | $0.09090 | $4,363.20 |
96,000 | $0.08642 | $8,296.32 |