
CC0805JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-1103-2-ND - Tape & Reel (TR) 311-1103-1-ND - Cut Tape (CT) 311-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17824 | $89.12 |
| 1,000 | $0.15777 | $157.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12127 | $485.08 |
| 8,000 | $0.11052 | $884.16 |
| 12,000 | $0.10515 | $1,261.80 |
| 20,000 | $0.09919 | $1,983.80 |
| 28,000 | $0.09571 | $2,679.88 |
| 40,000 | $0.09237 | $3,694.80 |

