
CC0805JRNPO9BN122 | |
---|---|
DigiKey Part Number | 311-4227-2-ND - Tape & Reel (TR) 311-4227-1-ND - Cut Tape (CT) 311-4227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77840 | $38.92 |
100 | $0.68400 | $68.40 |
500 | $0.52682 | $263.41 |
1,000 | $0.47837 | $478.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40579 | $1,623.16 |
8,000 | $0.34843 | $2,787.44 |
12,000 | $0.33817 | $4,058.04 |
20,000 | $0.33628 | $6,725.60 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32554 | $13,021.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.31587 | $30,323.52 |
100,000 | $0.31515 | $31,515.00 |