Direct

CC0805JRNPO9BN103 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO9BN103TR-ND - Tape & Reel (TR) 13-CC0805JRNPO9BN103CT-ND - Cut Tape (CT) 13-CC0805JRNPO9BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN103 |
Description | CAP CER 10000PF 50V C0G/NPO 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J5GACTU | KEMET | 24,064 | 399-C0805C103J5GACTUCT-ND | $5.18000 | Direct |


