


CC0805JPX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0805JPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0805JPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44720 | $22.36 |
| 100 | $0.38810 | $38.81 |
| 500 | $0.28924 | $144.62 |
| 1,000 | $0.25881 | $258.81 |
| 2,500 | $0.22691 | $567.27 |
| 5,000 | $0.20769 | $1,038.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17523 | $2,628.45 |
| 30,000 | $0.16419 | $4,925.70 |
| 45,000 | $0.15867 | $7,140.15 |
| 75,000 | $0.15254 | $11,440.50 |
| 105,000 | $0.14897 | $15,641.85 |
| 150,000 | $0.14552 | $21,828.00 |

