
CC0805JPNPO9BN471 | |
---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN471TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN471CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35140 | $17.57 |
100 | $0.30380 | $30.38 |
500 | $0.21726 | $108.63 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.14839 | $370.97 |
5,000 | $0.14657 | $732.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.11354 | $2,270.80 |
40,000 | $0.11259 | $4,503.60 |
60,000 | $0.11209 | $6,725.40 |
100,000 | $0.11153 | $11,153.00 |
140,000 | $0.11119 | $15,566.60 |
200,000 | $0.11086 | $22,172.00 |
240,000 | $0.11070 | $26,568.00 |
480,000 | $0.10689 | $51,307.20 |
500,000 | $0.10666 | $53,330.00 |