22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN220

DigiKey Part Number
13-CC0805JPNPO9BN220TR-ND - Tape & Reel (TR)
13-CC0805JPNPO9BN220CT-ND - Cut Tape (CT)
13-CC0805JPNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28440$14.22
100$0.24500$24.50
500$0.17824$89.12
1,000$0.15777$157.77
2,500$0.13634$340.85
5,000$0.12345$617.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.09919$1,983.80
40,000$0.09237$3,694.80
60,000$0.08895$5,337.00
100,000$0.08517$8,517.00
140,000$0.08296$11,614.40
200,000$0.08083$16,166.00
Manufacturers Standard Package