
CC0805JPNPO9BN100 | |
---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
50 | $0.27100 | $13.55 |
100 | $0.23320 | $23.32 |
500 | $0.16504 | $82.52 |
1,000 | $0.13885 | $138.85 |
2,500 | $0.12188 | $304.70 |
5,000 | $0.11743 | $587.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.09629 | $1,925.80 |
40,000 | $0.09225 | $3,690.00 |
60,000 | $0.08884 | $5,330.40 |
100,000 | $0.08623 | $8,623.00 |
140,000 | $0.07972 | $11,160.80 |
200,000 | $0.07633 | $15,266.00 |
500,000 | $0.07615 | $38,075.00 |