0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JKX7R9BB105

DigiKey Part Number
311-3498-2-ND - Tape & Reel (TR)
311-3498-1-ND - Cut Tape (CT)
311-3498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKX7R9BB105
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKX7R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.38300$13.83
50$1.00260$50.13
100$0.88660$88.66
500$0.69166$345.83
1,000$0.63164$631.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45855$1,375.65
6,000$0.44995$2,699.70
9,000$0.44346$3,991.14
15,000$0.44096$6,614.40
21,000$0.43946$9,228.66
30,000$0.43799$13,139.70
36,000$0.43729$15,742.44
72,000$0.43483$31,307.76
75,000$0.43470$32,602.50
Manufacturers Standard Package