


CC0805JKX7R7BB474 | |
|---|---|
DigiKey Part Number | 311-4216-2-ND - Tape & Reel (TR) 311-4216-1-ND - Cut Tape (CT) 311-4216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R7BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.97900 | $9.79 |
| 50 | $0.70000 | $35.00 |
| 100 | $0.59230 | $59.23 |
| 500 | $0.43696 | $218.48 |
| 1,000 | $0.37513 | $375.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32501 | $975.03 |
| 6,000 | $0.26164 | $1,569.84 |
| 9,000 | $0.26022 | $2,341.98 |
| 15,000 | $0.25859 | $3,878.85 |
| 21,000 | $0.25761 | $5,409.81 |
| 30,000 | $0.25664 | $7,699.20 |
| 36,000 | $0.25618 | $9,222.48 |
| 72,000 | $0.25457 | $18,329.04 |
| 75,000 | $0.25449 | $19,086.75 |

