


CC0805JKX7R7BB105 | |
---|---|
DigiKey Part Number | 311-3497-2-ND - Tape & Reel (TR) 311-3497-1-ND - Cut Tape (CT) 311-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R7BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.99600 | $9.96 |
50 | $0.71280 | $35.64 |
100 | $0.62650 | $62.65 |
500 | $0.47992 | $239.96 |
1,000 | $0.43490 | $434.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37933 | $1,137.99 |
6,000 | $0.35063 | $2,103.78 |
9,000 | $0.31434 | $2,829.06 |
15,000 | $0.30815 | $4,622.25 |
21,000 | $0.30703 | $6,447.63 |
30,000 | $0.30165 | $9,049.50 |
36,000 | $0.30112 | $10,840.32 |
72,000 | $0.28873 | $20,788.56 |
75,000 | $0.28801 | $21,600.75 |